Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHE1B512GTFDWB00SSA0

DigiKey Part Number
445-181997-ND
Manufacturer
Manufacturer Product Number
SHE1B512GTFDWB00SSA0
Description
SSD 512GB SLIM-SATA MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Slim-SATA
Speed - Read
320MB/s
Speed - Write
75MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
270mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
54.00mm x 39.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25.06.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 748,98000 Kč31 748,98 Kč
Manufacturers Standard Package
Unit Price without VAT:31 748,98000 Kč
Unit Price with VAT:38 416,26580 Kč