Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B256GTFFWBA0ESA0

DigiKey Part Number
445-181983-ND
Manufacturer
Manufacturer Product Number
SDE1B256GTFFWBA0ESA0
Description
SSD 256GB 2.5" MLC SATA III 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
365MB/s
Speed - Write
235MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
600mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 137,58000 Kč19 137,58 Kč
1017 573,98200 Kč175 739,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19 137,58000 Kč
Unit Price with VAT:23 156,47180 Kč