
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | Metal | |
Quantity | 50 Pieces (10 Values - 5 Each) | |
Inductance Range | 470nH ~ 4.7µH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 | |
Features | - | |
Shielding | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 Kč | 511,93 Kč |
| 10 | 444,80100 Kč | 4 448,01 Kč |
| Unit Price without VAT: | 511,93000 Kč |
|---|---|
| Unit Price with VAT: | 619,43530 Kč |



