


PIS150H-471M | |
|---|---|
DigiKey Part Number | 495-PIS150H-471MTR-ND - Tape & Reel (TR) 495-PIS150H-471MCT-ND - Cut Tape (CT) 495-PIS150H-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIS150H-471M |
Description | FIXED IND 470UH 1.81A 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 1.81 A 250mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.3A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 250mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.610" L x 0.610" W (15.50mm x 15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 33,41100 Kč | 334,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 23,93377 Kč | 4 188,41 Kč |
| 350 | 22,56803 Kč | 7 898,81 Kč |
| 525 | 21,80611 Kč | 11 448,21 Kč |
| 875 | 20,88362 Kč | 18 273,17 Kč |
| 1 225 | 20,29793 Kč | 24 864,96 Kč |
| 1 750 | 19,69558 Kč | 34 467,26 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |


