65 µH Shielded Wirewound Inductor 560 mA 530mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µH Shielded Wirewound Inductor 560 mA 530mOhm Nonstandard
Industrial Single Pair Ethernet Inductors

PID75-650M

DigiKey Part Number
495-PID75-650MTR-ND - Tape & Reel (TR)
495-PID75-650MCT-ND - Cut Tape (CT)
495-PID75-650MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PID75-650M
Description
FIXED IND 65UH 560MA 530 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
65 µH Shielded Wirewound Inductor 560 mA 530mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
750mA
Series
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR)
530mOhm
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1026,94500 Kč269,45 Kč
10022,16110 Kč2 216,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,64895 Kč16 648,95 Kč
2 00015,70127 Kč31 402,54 Kč
3 00015,46699 Kč46 400,97 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč