


PID75-560M | |
|---|---|
DigiKey Part Number | 495-PID75-560MTR-ND - Tape & Reel (TR) 495-PID75-560MCT-ND - Cut Tape (CT) 495-PID75-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID75-560M |
Description | FIXED IND 56UH 580MA 480 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 580 mA 480mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 800mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 480mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 100 | 22,35920 Kč | 2 235,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,64895 Kč | 16 648,95 Kč |
| 2 000 | 15,70127 Kč | 31 402,54 Kč |
| 3 000 | 15,46699 Kč | 46 400,97 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |

