65 µH Shielded Wirewound Inductor 1.28 A 190mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µH Shielded Wirewound Inductor 1.28 A 190mOhm Nonstandard
Industrial Single Pair Ethernet Inductors

PID120L-650M

DigiKey Part Number
495-PID120L-650MTR-ND - Tape & Reel (TR)
495-PID120L-650MCT-ND - Cut Tape (CT)
495-PID120L-650MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PID120L-650M
Description
FIXED IND 65UH 1.28A 190 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
65 µH Shielded Wirewound Inductor 1.28 A 190mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
1.8A
Series
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR)
190mOhm
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1032,43000 Kč324,30 Kč
10026,66790 Kč2 666,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35021,70343 Kč7 596,20 Kč
70020,46640 Kč14 326,48 Kč
1 05019,77638 Kč20 765,20 Kč
1 75018,94073 Kč33 146,28 Kč
2 45018,81166 Kč46 088,57 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč