


PID120L-560M | |
|---|---|
DigiKey Part Number | 495-PID120L-560MTR-ND - Tape & Reel (TR) 495-PID120L-560MCT-ND - Cut Tape (CT) 495-PID120L-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120L-560M |
Description | FIXED IND 56UH 1.35A 170 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 1.35 A 170mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.95A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 170mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 32,43000 Kč | 324,30 Kč |
| 100 | 26,66790 Kč | 2 666,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 21,70343 Kč | 7 596,20 Kč |
| 700 | 20,46640 Kč | 14 326,48 Kč |
| 1 050 | 19,77638 Kč | 20 765,20 Kč |
| 1 750 | 18,94073 Kč | 33 146,28 Kč |
| 2 450 | 18,81166 Kč | 46 088,57 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

