


PID120L-251M | |
|---|---|
DigiKey Part Number | 495-PID120L-251MTR-ND - Tape & Reel (TR) 495-PID120L-251MCT-ND - Cut Tape (CT) 495-PID120L-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120L-251M |
Description | FIXED IND 250UH 650MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 650 mA 650mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 910mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 650mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 100 | 26,94460 Kč | 2 694,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 23,92211 Kč | 8 372,74 Kč |
| 700 | 22,55846 Kč | 15 790,92 Kč |
| 1 050 | 21,79772 Kč | 22 887,61 Kč |
| 1 750 | 20,87693 Kč | 36 534,63 Kč |
| 2 450 | 20,29221 Kč | 49 715,91 Kč |
| 3 500 | 19,69097 Kč | 68 918,40 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


