


PID120HS-560M | |
|---|---|
DigiKey Part Number | 495-PID120HS-560MTR-ND - Tape & Reel (TR) 495-PID120HS-560MCT-ND - Cut Tape (CT) 495-PID120HS-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120HS-560M |
Description | FIXED IND 56UH 1.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 1.9 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 100 | 28,62030 Kč | 2 862,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,38000 Kč | 5 845,00 Kč |
| 500 | 22,04622 Kč | 11 023,11 Kč |
| 750 | 21,30233 Kč | 15 976,75 Kč |
| 1 250 | 20,40182 Kč | 25 502,28 Kč |
| 1 750 | 19,83015 Kč | 34 702,76 Kč |
| 2 500 | 19,78012 Kč | 49 450,30 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

