


PID120H-251M | |
|---|---|
DigiKey Part Number | 495-PID120H-251MTR-ND - Tape & Reel (TR) 495-PID120H-251MCT-ND - Cut Tape (CT) 495-PID120H-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120H-251M |
Description | FIXED IND 250UH 820MA 410 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 820 mA 410mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.16A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 410mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 100 | 27,92100 Kč | 2 792,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,38000 Kč | 5 845,00 Kč |
| 500 | 22,04622 Kč | 11 023,11 Kč |
| 750 | 21,30233 Kč | 15 976,75 Kč |
| 1 250 | 20,40182 Kč | 25 502,28 Kč |
| 1 750 | 19,83015 Kč | 34 702,76 Kč |
| 2 500 | 19,78012 Kč | 49 450,30 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


