65 µH Shielded Wirewound Inductor 880 mA 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µH Shielded Wirewound Inductor 880 mA 300mOhm Nonstandard
Industrial Single Pair Ethernet Inductors

PID100-650M

DigiKey Part Number
495-PID100-650MTR-ND - Tape & Reel (TR)
495-PID100-650MCT-ND - Cut Tape (CT)
495-PID100-650MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PID100-650M
Description
FIXED IND 65UH 880MA 300 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
65 µH Shielded Wirewound Inductor 880 mA 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
1.2A
Series
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR)
300mOhm
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Tolerance
±20%
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1031,55400 Kč315,54 Kč
10025,95470 Kč2 595,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60020,18048 Kč12 108,29 Kč
1 20019,03134 Kč22 837,61 Kč
1 80018,39049 Kč33 102,88 Kč
3 00018,25378 Kč54 761,34 Kč
Manufacturers Standard Package
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč