


PID100-650M | |
|---|---|
DigiKey Part Number | 495-PID100-650MTR-ND - Tape & Reel (TR) 495-PID100-650MCT-ND - Cut Tape (CT) 495-PID100-650MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID100-650M |
Description | FIXED IND 65UH 880MA 300 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 65 µH Shielded Wirewound Inductor 880 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.2A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 300mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 31,55400 Kč | 315,54 Kč |
| 100 | 25,95470 Kč | 2 595,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,18048 Kč | 12 108,29 Kč |
| 1 200 | 19,03134 Kč | 22 837,61 Kč |
| 1 800 | 18,39049 Kč | 33 102,88 Kč |
| 3 000 | 18,25378 Kč | 54 761,34 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

