


PID100-251M | |
|---|---|
DigiKey Part Number | 495-PID100-251MTR-ND - Tape & Reel (TR) 495-PID100-251MCT-ND - Cut Tape (CT) 495-PID100-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID100-251M |
Description | FIXED IND 250UH 460MA 1.13 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 460 mA 1.13Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PID100-251M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 645mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 1.13Ohm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 31,28300 Kč | 312,83 Kč |
| 100 | 25,71690 Kč | 2 571,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,18048 Kč | 12 108,29 Kč |
| 1 200 | 19,03134 Kč | 22 837,61 Kč |
| 1 800 | 18,39049 Kč | 33 102,88 Kč |
| 3 000 | 18,25378 Kč | 54 761,34 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |


