Uncoated PC95 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.793" (20.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95PQ26/20Z-12

DigiKey Part Number
445-180846-ND
Manufacturer
Manufacturer Product Number
PC95PQ26/20Z-12
Description
FERRITE CORE PQ 7.47UH PCS95 2PC
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.793" (20.15mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.39
Series
Effective Length (le) mm
46.3
Packaging
Tray
Effective Area (Ae) mm²
119.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
5490.0
Core Type
PQ
Finish
Uncoated
Supplier Device Package
PQ 26 x 20
Height
0.793" (20.15mm)
Material
PC95
Length
1.043" (26.50mm)
Inductance Factor (Al)
7.47 µH
Width
0.748" (19.00mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,10000 Kč173,10 Kč
10116,70700 Kč1 167,07 Kč
2598,00400 Kč2 450,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,10000 Kč
Unit Price with VAT:209,45100 Kč