Uncoated PC95 Ferrite Core ER Type 0.545" (13.85mm) Length 0.354" (9.00mm) Width Diameter 0.089" (2.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95ER14/4.5/9-Z

DigiKey Part Number
445-180879-ND
Manufacturer
Manufacturer Product Number
PC95ER14/4.5/9-Z
Description
FERRITE CORE ER 2.55UH PCS95 2PC
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core ER Type 0.545" (13.85mm) Length 0.354" (9.00mm) Width Diameter 0.089" (2.25mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
ER
Supplier Device Package
EI 14 x 4.5 x 9
Material
PC95
Diameter
-
Inductance Factor (Al)
2.55 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.68
Effective Length (le) mm
22.7
Effective Area (Ae) mm²
15.4
Minimum Core Cross Section (Amin) mm²
21.2
Effective Magnetic Volume (Ve) mm³
349.0
Finish
Uncoated
Height
0.089" (2.25mm)
Length
0.545" (13.85mm)
Width
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 623
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,05000 Kč170,50 Kč
2514,64840 Kč366,21 Kč
5012,99360 Kč649,68 Kč
10011,46070 Kč1 146,07 Kč
4008,71365 Kč3 485,46 Kč
8007,64065 Kč6 112,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč