
PC44EPC13-Z | |
|---|---|
DigiKey Part Number | 445-175084-ND |
Manufacturer | |
Manufacturer Product Number | PC44EPC13-Z |
Description | FERRITE CORE EPCS PCS44 2PC SET |
Customer Reference | |
Detailed Description | Uncoated PC44 Ferrite Core EPC Type 0.522" (13.25mm) Length 0.181" (4.60mm) Width Diameter 0.260" (6.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | EPC | |
Supplier Device Package | EPC 13 | |
Material | PC44 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.45 | |
Effective Length (le) mm | 30.6 | |
Effective Area (Ae) mm² | 12.5 | |
Effective Magnetic Volume (Ve) mm³ | 382.0 | |
Finish | Uncoated | |
Height | 0.260" (6.60mm) | |
Length | 0.522" (13.25mm) | |
Width | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 50 | 13,06920 Kč | 653,46 Kč |
| 100 | 11,52580 Kč | 1 152,58 Kč |
| 250 | 9,65488 Kč | 2 413,72 Kč |
| 900 | 7,69320 Kč | 6 923,88 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



