
NTCSP164KF104FT1H | |
|---|---|
DigiKey Part Number | 445-NTCSP164KF104FT1HTR-ND - Tape & Reel (TR) 445-NTCSP164KF104FT1HCT-ND - Cut Tape (CT) 445-NTCSP164KF104FT1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP164KF104FT1H |
Description | THERMISTOR NTC 100K 0603 EPOXY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4419K | |
B25/75 | 4468K | |
B25/85 | 4485K | |
B25/100 | 4509K | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,71200 Kč | 28,56 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 50 | 4,73300 Kč | 236,65 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 4,01608 Kč | 2 008,04 Kč |
| 1 000 | 3,83864 Kč | 3 838,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,45953 Kč | 13 838,12 Kč |
| 8 000 | 3,32585 Kč | 26 606,80 Kč |
| 12 000 | 3,25287 Kč | 39 034,44 Kč |
| 20 000 | 3,16611 Kč | 63 322,20 Kč |
| 28 000 | 3,11193 Kč | 87 134,04 Kč |
| 40 000 | 3,05692 Kč | 122 276,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

