
NTCGS163JX103DT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS163JX103DT7TR-ND - Tape & Reel (TR) 445-NTCGS163JX103DT7CT-ND - Cut Tape (CT) 445-NTCGS163JX103DT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS163JX103DT7 |
Description | NTC,10K,0.5%,0603,125C,AEC-Q200, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,58600 Kč | 27,93 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| 500 | 3,93628 Kč | 1 968,14 Kč |
| 1 000 | 3,76200 Kč | 3 762,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,38987 Kč | 13 559,48 Kč |
| 8 000 | 3,25858 Kč | 26 068,64 Kč |
| 12 000 | 3,18690 Kč | 38 242,80 Kč |
| 20 000 | 3,10169 Kč | 62 033,80 Kč |
| 28 000 | 3,04844 Kč | 85 356,32 Kč |
| 40 000 | 2,99442 Kč | 119 776,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

