
NTCGS103JF103JT8 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JF103JT8TR-ND - Tape & Reel (TR) 445-NTCGS103JF103JT8CT-ND - Cut Tape (CT) 445-NTCGS103JF103JT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JF103JT8 |
Description | NTC,10K,5%,0402,150C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,97400 Kč | 9,87 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,60840 Kč | 80,42 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 500 | 1,33968 Kč | 669,84 Kč |
| 1 000 | 1,27311 Kč | 1 273,11 Kč |
| 5 000 | 1,13960 Kč | 5 698,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06913 Kč | 10 691,30 Kč |
| 20 000 | 1,02466 Kč | 20 493,20 Kč |
| 30 000 | 1,00040 Kč | 30 012,00 Kč |
| 50 000 | 0,97156 Kč | 48 578,00 Kč |
| 70 000 | 0,95355 Kč | 66 748,50 Kč |
| 100 000 | 0,93527 Kč | 93 527,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

