NTC Thermistor 4.7k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG164BH472JTDS

DigiKey Part Number
445-174522-2-ND - Tape & Reel (TR)
445-174522-1-ND - Cut Tape (CT)
445-174522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164BH472JTDS
Description
THERM NTC 4.7KOHM 4096K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4096K
Manufacturer
TDK
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
4.7k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,31800 Kč16,59 Kč
103,12900 Kč31,29 Kč
252,89760 Kč72,44 Kč
502,73400 Kč136,70 Kč
1002,59120 Kč259,12 Kč
5002,29886 Kč1 149,43 Kč
1 0002,19072 Kč2 190,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,96310 Kč7 852,40 Kč
8 0001,88189 Kč15 055,12 Kč
12 0001,83759 Kč22 051,08 Kč
20 0001,78490 Kč35 698,00 Kč
28 0001,75202 Kč49 056,56 Kč
40 0001,71865 Kč68 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč