



NTCG164BH103JT1 | |
|---|---|
DigiKey Part Number | 445-174327-2-ND - Tape & Reel (TR) 445-174327-1-ND - Cut Tape (CT) 445-174327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH103JT1 |
Description | THERMISTOR NTC 10KOHM 4067K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4067K |
Series | B25/85 4100K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG164BH103HT1 | TDK | 5 473 | 445-2555-1-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,73000 Kč | 13,65 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,23420 Kč | 111,71 Kč |
| 100 | 2,11240 Kč | 211,24 Kč |
| 500 | 1,87050 Kč | 935,25 Kč |
| 1 000 | 1,78063 Kč | 1 780,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59207 Kč | 6 368,28 Kč |
| 8 000 | 1,52459 Kč | 12 196,72 Kč |
| 12 000 | 1,48776 Kč | 17 853,12 Kč |
| 20 000 | 1,44400 Kč | 28 880,00 Kč |
| 28 000 | 1,41668 Kč | 39 667,04 Kč |
| 40 000 | 1,38896 Kč | 55 558,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

