NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JH103HTDS

DigiKey Part Number
445-180079-2-ND - Tape & Reel (TR)
445-180079-1-ND - Cut Tape (CT)
445-180079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JH103HTDS
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Grade
Automotive
B Value Tolerance
±3%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
53,83800 Kč19,19 Kč
103,60800 Kč36,08 Kč
253,33680 Kč83,42 Kč
503,15340 Kč157,67 Kč
1002,98860 Kč298,86 Kč
5002,65824 Kč1 329,12 Kč
1 0002,53540 Kč2 535,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,27549 Kč9 101,96 Kč
8 0002,18305 Kč17 464,40 Kč
12 0002,13263 Kč25 591,56 Kč
20 0002,07267 Kč41 453,40 Kč
28 0002,03522 Kč56 986,16 Kč
40 0001,99723 Kč79 889,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč