
NTCG163JF103HT1A | |
|---|---|
DigiKey Part Number | 445-NTCG163JF103HT1ATR-ND - Tape & Reel (TR) 445-NTCG163JF103HT1ACT-ND - Cut Tape (CT) 445-NTCG163JF103HT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103HT1A |
Description | NTC,10K,3%,0603,125C,ECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/75 3422K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3453K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 100 mW |
Resistance Tolerance ±3% | Mounting Type Surface Mount |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,57904 Kč | 789,52 Kč |
| 1 000 | 1,50178 Kč | 1 501,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34041 Kč | 5 361,64 Kč |
| 8 000 | 1,28245 Kč | 10 259,60 Kč |
| 12 000 | 1,25085 Kč | 15 010,20 Kč |
| 20 000 | 1,21328 Kč | 24 265,60 Kč |
| 28 000 | 1,18982 Kč | 33 314,96 Kč |
| 40 000 | 1,16602 Kč | 46 640,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

