


NTCG104KF104HT1 | |
|---|---|
DigiKey Part Number | 445-174316-2-ND - Tape & Reel (TR) 445-174316-1-ND - Cut Tape (CT) 445-174316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104KF104HT1 |
Description | THERM NTC 100KOHM 4498K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 4498K |
Series | B25/85 4500K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,62600 Kč | 8,13 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 25 | 1,41000 Kč | 35,25 Kč |
| 50 | 1,33060 Kč | 66,53 Kč |
| 100 | 1,25550 Kč | 125,55 Kč |
| 500 | 1,10368 Kč | 551,84 Kč |
| 1 000 | 1,04757 Kč | 1 047,57 Kč |
| 5 000 | 0,93562 Kč | 4 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87689 Kč | 8 768,90 Kč |
| 20 000 | 0,83959 Kč | 16 791,80 Kč |
| 30 000 | 0,81925 Kč | 24 577,50 Kč |
| 50 000 | 0,79507 Kč | 39 753,50 Kč |
| 70 000 | 0,77996 Kč | 54 597,20 Kč |
| 100 000 | 0,76464 Kč | 76 464,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




