NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104EF104FT1SX

DigiKey Part Number
445-174510-2-ND - Tape & Reel (TR)
445-174510-1-ND - Cut Tape (CT)
445-174510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104EF104FT1SX
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
TDK
B25/85
4308K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,31000 Kč11,55 Kč
102,16300 Kč21,63 Kč
251,99080 Kč49,77 Kč
501,87300 Kč93,65 Kč
1001,77010 Kč177,01 Kč
5001,56352 Kč781,76 Kč
1 0001,48687 Kč1 486,87 Kč
5 0001,33362 Kč6 668,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,25215 Kč12 521,50 Kč
20 0001,20102 Kč24 020,40 Kč
30 0001,17313 Kč35 193,90 Kč
50 0001,13997 Kč56 998,50 Kč
70 0001,11926 Kč78 348,20 Kč
100 0001,09824 Kč109 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč