NTC Thermistor 68k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104BF683JT1X

DigiKey Part Number
445-174312-2-ND - Tape & Reel (TR)
445-174312-1-ND - Cut Tape (CT)
445-174312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104BF683JT1X
Description
THERMISTOR NTC 68KOHM 4085K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
4085K
Series
B25/85
4150K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
68k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,63800 Kč8,19 Kč
101,55400 Kč15,54 Kč
251,41960 Kč35,49 Kč
501,33960 Kč66,98 Kč
1001,26410 Kč126,41 Kč
5001,11122 Kč555,61 Kč
1 0001,05473 Kč1 054,73 Kč
5 0000,94201 Kč4 710,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,88288 Kč8 828,80 Kč
20 0000,84533 Kč16 906,60 Kč
30 0000,82485 Kč24 745,50 Kč
50 0000,80050 Kč40 025,00 Kč
70 0000,78529 Kč54 970,30 Kč
100 0000,76987 Kč76 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč