


NTCG104BF683FT1X | |
|---|---|
DigiKey Part Number | 445-174310-2-ND - Tape & Reel (TR) 445-174310-1-ND - Cut Tape (CT) 445-174310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BF683FT1X |
Description | THERMISTOR NTC 68KOHM 4085K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 4085K |
Series | B25/85 4150K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 68k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,23400 Kč | 16,17 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,67100 Kč | 133,55 Kč |
| 100 | 2,52820 Kč | 252,82 Kč |
| 500 | 2,24384 Kč | 1 121,92 Kč |
| 1 000 | 2,13802 Kč | 2 138,02 Kč |
| 5 000 | 1,92598 Kč | 9 629,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88288 Kč | 8 828,80 Kč |
| 20 000 | 0,84533 Kč | 16 906,60 Kč |
| 30 000 | 0,82485 Kč | 24 745,50 Kč |
| 50 000 | 0,80050 Kč | 40 025,00 Kč |
| 70 000 | 0,78529 Kč | 54 970,30 Kč |
| 100 000 | 0,76987 Kč | 76 987,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

