


NTCG103UH103JT1 | |
|---|---|
DigiKey Part Number | 445-180068-2-ND - Tape & Reel (TR) 445-180068-1-ND - Cut Tape (CT) 445-180068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103UH103JT1 |
Description | THERMISTOR NTC 10KOHM 3900K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3900K |
Manufacturer TDK | B25/75 3934K |
Series | B25/85 3950K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3971K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 100 mW |
Resistance Tolerance ±5% | Mounting Type Surface Mount |
B Value Tolerance ±3% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,63800 Kč | 8,19 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 1,11122 Kč | 555,61 Kč |
| 1 000 | 1,05473 Kč | 1 054,73 Kč |
| 5 000 | 0,94201 Kč | 4 710,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88288 Kč | 8 828,80 Kč |
| 20 000 | 0,84533 Kč | 16 906,60 Kč |
| 30 000 | 0,82485 Kč | 24 745,50 Kč |
| 50 000 | 0,80050 Kč | 40 025,00 Kč |
| 70 000 | 0,78529 Kč | 54 970,30 Kč |
| 100 000 | 0,76987 Kč | 76 987,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

