


NTCG103JX103DT1 | |
|---|---|
DigiKey Part Number | 445-174306-2-ND - Tape & Reel (TR) 445-174306-1-ND - Cut Tape (CT) 445-174306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JX103DT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,76200 Kč | 33,81 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,36290 Kč | 536,29 Kč |
| 500 | 4,80350 Kč | 2 401,75 Kč |
| 1 000 | 4,59541 Kč | 4 595,41 Kč |
| 5 000 | 4,17747 Kč | 20 887,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,94473 Kč | 39 447,30 Kč |
| 20 000 | 3,80502 Kč | 76 100,40 Kč |
| 30 000 | 3,72875 Kč | 111 862,50 Kč |
| 50 000 | 3,63802 Kč | 181 901,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


