
NTCG103JH103HT1A | |
|---|---|
DigiKey Part Number | 445-NTCG103JH103HT1ATR-ND - Tape & Reel (TR) 445-NTCG103JH103HT1ACT-ND - Cut Tape (CT) 445-NTCG103JH103HT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JH103HT1A |
Description | NTC,10K,3%,0402,125C,ECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,55400 Kč | 7,77 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,18430 Kč | 118,43 Kč |
| 500 | 1,04024 Kč | 520,12 Kč |
| 1 000 | 0,98733 Kč | 987,33 Kč |
| 5 000 | 0,88108 Kč | 4 405,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82547 Kč | 8 254,70 Kč |
| 20 000 | 0,79010 Kč | 15 802,00 Kč |
| 30 000 | 0,77080 Kč | 23 124,00 Kč |
| 50 000 | 0,74786 Kč | 37 393,00 Kč |
| 70 000 | 0,73354 Kč | 51 347,80 Kč |
| 100 000 | 0,71901 Kč | 71 901,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



