NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG103JF103FT1A

DigiKey Part Number
445-NTCG103JF103FT1ATR-ND - Tape & Reel (TR)
445-NTCG103JF103FT1ACT-ND - Cut Tape (CT)
445-NTCG103JF103FT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103JF103FT1A
Description
NTC,10K,1%,0402,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
3422K
B25/85
3435K
B25/100
3453K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,59600 Kč7,98 Kč
101,49100 Kč14,91 Kč
251,36080 Kč34,02 Kč
501,28500 Kč64,25 Kč
1001,21160 Kč121,16 Kč
5001,06460 Kč532,30 Kč
1 0001,01042 Kč1 010,42 Kč
5 0000,90199 Kč4 509,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,84517 Kč8 451,70 Kč
20 0000,80903 Kč16 180,60 Kč
30 0000,78933 Kč23 679,90 Kč
50 0000,76590 Kč38 295,00 Kč
70 0000,75128 Kč52 589,60 Kč
100 0000,73644 Kč73 644,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč