NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG064EF104FTDSX

DigiKey Part Number
445-NTCG064EF104FTDSXTR-ND - Tape & Reel (TR)
445-NTCG064EF104FTDSXCT-ND - Cut Tape (CT)
445-NTCG064EF104FTDSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG064EF104FTDSX
Description
NTC,100K,1%,0201,AEC-Q200,125
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
4293K
Manufacturer
TDK
B25/85
4308K
Series
B25/100
4327K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/50
4250K
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG064EF104FTNXTDK42 355445-NTCG064EF104FTNXCT-ND2,73000 KčParametric Equivalent
In-Stock: 14 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,31000 Kč11,55 Kč
102,16300 Kč21,63 Kč
251,99080 Kč49,77 Kč
501,87300 Kč93,65 Kč
1001,77010 Kč177,01 Kč
5001,56352 Kč781,76 Kč
1 0001,48687 Kč1 486,87 Kč
5 0001,33362 Kč6 668,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,22171 Kč18 325,65 Kč
30 0001,17313 Kč35 193,90 Kč
45 0001,14664 Kč51 598,80 Kč
75 0001,11512 Kč83 634,00 Kč
105 0001,09544 Kč115 021,20 Kč
150 0001,07547 Kč161 320,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč