NTC Thermistor 2.186k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.186k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCDS3HG222HC3NB

DigiKey Part Number
445-NTCDS3HG222HC3NB-ND
Manufacturer
Manufacturer Product Number
NTCDS3HG222HC3NB
Description
NTC AXIAL LEAD, 3X1.8, 2.186K/3%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.186k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.186k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
3392K
B25/100
3398K
Operating Temperature
-40°C ~ 250°C
Power - Max
10 mW
Length - Lead Wire
0.12" (3.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
551,15200 Kč255,76 Kč
1048,79900 Kč487,99 Kč
2546,03600 Kč1 150,90 Kč
5044,14620 Kč2 207,31 Kč
20040,82325 Kč8 164,65 Kč
60038,57263 Kč23 143,58 Kč
1 00037,62695 Kč37 626,95 Kč
5 00035,01261 Kč175 063,05 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč