


NTCDS3HG103GC3NB | |
|---|---|
DigiKey Part Number | 445-4828-ND |
Manufacturer | |
Manufacturer Product Number | NTCDS3HG103GC3NB |
Description | THERMISTOR NTC 10KOHM 3400K DO35 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | NTCDS3HG103GC3NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3400K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 54,80400 Kč | 274,02 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 49,37880 Kč | 1 234,47 Kč |
| 50 | 47,36720 Kč | 2 368,36 Kč |
| 100 | 45,52160 Kč | 4 552,16 Kč |
| 500 | 41,81290 Kč | 20 906,45 Kč |
| 1 000 | 40,43186 Kč | 40 431,86 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

