User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB-80E-01-H

DigiKey Part Number
445-4831-ND
Manufacturer
Manufacturer Product Number
NB-80E-01-H
Description
SENS HUMIDITY 12V NEBULIZER MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Humidity Range
-
Output Type
-
Output
-
Accuracy
-
Sensitivity
-
Voltage - Supply
12V
Mounting Type
User Defined
Operating Temperature
0°C ~ 45°C
Package / Case
Sensor w/Separate Exposed Board
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 312,72000 Kč2 312,72 Kč
52 149,73400 Kč10 748,67 Kč
102 089,00700 Kč20 890,07 Kč
252 016,33720 Kč50 408,43 Kč
501 966,56760 Kč98 328,38 Kč
Unit Price without VAT:2 312,72000 Kč
Unit Price with VAT:2 798,39120 Kč