
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 830,98115 Kč | 498 588,69 Kč |
| Unit Price without VAT: | 830,98115 Kč |
|---|---|
| Unit Price with VAT: | 1 005,48719 Kč |

