
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 546,55000 Kč | 6 546,55 Kč |
| Unit Price without VAT: | 6 546,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 921,32550 Kč |


