
MPZ1608SPH220ATAH0 | |
|---|---|
DigiKey Part Number | 445-MPZ1608SPH220ATAH0TR-ND - Tape & Reel (TR) 445-MPZ1608SPH220ATAH0CT-ND - Cut Tape (CT) 445-MPZ1608SPH220ATAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608SPH220ATAH0 |
Description | BEADS,22,8.0A,-55~125? |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8A |
Manufacturer TDK | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 50 | 1,44460 Kč | 72,23 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 250 | 1,11288 Kč | 278,22 Kč |
| 500 | 0,98816 Kč | 494,08 Kč |
| 1 000 | 0,87268 Kč | 872,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64669 Kč | 2 586,76 Kč |
| 8 000 | 0,55645 Kč | 4 451,60 Kč |
| 12 000 | 0,55120 Kč | 6 614,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

