
MPZ1608SPH220ATAH0 | |
|---|---|
DigiKey Part Number | 445-MPZ1608SPH220ATAH0TR-ND - Tape & Reel (TR) 445-MPZ1608SPH220ATAH0CT-ND - Cut Tape (CT) 445-MPZ1608SPH220ATAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608SPH220ATAH0 |
Description | BEADS,22,8.0A,-55~125? |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 50 | 1,37740 Kč | 68,87 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,05996 Kč | 264,99 Kč |
| 500 | 0,94114 Kč | 470,57 Kč |
| 1 000 | 0,83110 Kč | 831,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64669 Kč | 2 586,76 Kč |
| 8 000 | 0,55645 Kč | 4 451,60 Kč |
| 12 000 | 0,55120 Kč | 6 614,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

