90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005Y900CTD25

DigiKey Part Number
445-172883-2-ND - Tape & Reel (TR)
445-172883-1-ND - Cut Tape (CT)
445-172883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005Y900CTD25
Description
FERRITE BEAD 90 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,84800 Kč18,48 Kč
251,61280 Kč40,32 Kč
501,44460 Kč72,23 Kč
1001,29560 Kč129,56 Kč
2501,11288 Kč278,22 Kč
5000,98816 Kč494,08 Kč
1 0000,87268 Kč872,68 Kč
5 0000,67467 Kč3 373,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55120 Kč5 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč