33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 750mA 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ0603S330CT000

DigiKey Part Number
445-7794-2-ND - Tape & Reel (TR)
445-7794-1-ND - Cut Tape (CT)
445-7794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ0603S330CT000
Description
FERRITE BEAD 33 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 750mA 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ0603S330CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
750mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
33 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,41500 Kč24,15 Kč
252,10000 Kč52,50 Kč
501,88140 Kč94,07 Kč
1001,68190 Kč168,19 Kč
2501,44384 Kč360,96 Kč
5001,27920 Kč639,60 Kč
1 0001,12675 Kč1 126,75 Kč
5 0000,91883 Kč4 594,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,75068 Kč11 260,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč