2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608S202ATD25

DigiKey Part Number
445-MMZ1608S202ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608S202ATD25CT-ND - Cut Tape (CT)
445-MMZ1608S202ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608S202ATD25
Description
FERRITE BEAD 2 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
900mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
2 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,10040 Kč27,51 Kč
500,98700 Kč49,35 Kč
1000,88400 Kč88,40 Kč
2500,76096 Kč190,24 Kč
5000,67782 Kč338,91 Kč
1 0000,60033 Kč600,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44925 Kč1 797,00 Kč
8 0000,38917 Kč3 113,36 Kč
12 0000,35595 Kč4 271,40 Kč
20 0000,35172 Kč7 034,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč