
MMZ1608B121CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608B121CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608B121CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608B121CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608B121CTAH0 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608B121CTAH0 Models |
Category | Current Rating (Max) 600mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2506031217Y2 | Fair-Rite Products Corp. | 83 957 | 1934-1434-1-ND | 2,10000 Kč | Similar |
| 782632121 | Würth Elektronik | 10 477 | 732-6698-1-ND | 5,25000 Kč | Similar |
| BLM18AG121SH1D | Murata Electronics | 2 251 | 490-11024-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,96600 Kč | 24,15 Kč |
| 50 | 0,86940 Kč | 43,47 Kč |
| 100 | 0,78110 Kč | 78,11 Kč |
| 250 | 0,67360 Kč | 168,40 Kč |
| 500 | 0,60012 Kč | 300,06 Kč |
| 1 000 | 0,53230 Kč | 532,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39933 Kč | 1 597,32 Kč |
| 8 000 | 0,34665 Kč | 2 773,20 Kč |
| 12 000 | 0,31749 Kč | 3 809,88 Kč |
| 20 000 | 0,30447 Kč | 6 089,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












