300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 380mOhm
MMZ-Series_1005 Type

MMZ1005Y301CT000

DigiKey Part Number
445-2154-2-ND - Tape & Reel (TR)
445-2154-1-ND - Cut Tape (CT)
445-2154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y301CT000
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y301CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
380mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
250,96600 Kč24,15 Kč
500,86940 Kč43,47 Kč
1000,78110 Kč78,11 Kč
2500,67444 Kč168,61 Kč
5000,60054 Kč300,27 Kč
1 0000,53272 Kč532,72 Kč
5 0000,39350 Kč1 967,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33068 Kč3 306,80 Kč
20 0000,30473 Kč6 094,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč