


MMZ1005Y241CT000 | |
|---|---|
DigiKey Part Number | 445-2153-2-ND - Tape & Reel (TR) 445-2153-1-ND - Cut Tape (CT) 445-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y241CT000 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y241CT000 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 260mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,96600 Kč | 24,15 Kč |
| 50 | 0,86940 Kč | 43,47 Kč |
| 100 | 0,78110 Kč | 78,11 Kč |
| 250 | 0,67360 Kč | 168,40 Kč |
| 500 | 0,60012 Kč | 300,06 Kč |
| 1 000 | 0,53230 Kč | 532,30 Kč |
| 5 000 | 0,39321 Kč | 1 966,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33047 Kč | 3 304,70 Kč |
| 20 000 | 0,30447 Kč | 6 089,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


