


MMZ1005S102ETD25 | |
|---|---|
DigiKey Part Number | 445-172789-2-ND - Tape & Reel (TR) 445-172789-1-ND - Cut Tape (CT) 445-172789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102ETD25 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,51560 Kč | 125,78 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 250 | 1,92340 Kč | 480,85 Kč |
| 500 | 1,69958 Kč | 849,79 Kč |
| 1 000 | 1,49212 Kč | 1 492,12 Kč |
| 5 000 | 1,29247 Kč | 6 462,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02365 Kč | 10 236,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

