


MMZ1005F750ETD25 | |
|---|---|
DigiKey Part Number | 445-181780-2-ND - Tape & Reel (TR) 445-181780-1-ND - Cut Tape (CT) 445-181780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F750ETD25 |
Description | FERRITE BEAD 75 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 25 | 2,79480 Kč | 69,87 Kč |
| 50 | 2,50260 Kč | 125,13 Kč |
| 100 | 2,23570 Kč | 223,57 Kč |
| 250 | 1,91288 Kč | 478,22 Kč |
| 500 | 1,69054 Kč | 845,27 Kč |
| 1 000 | 1,48408 Kč | 1 484,08 Kč |
| 5 000 | 1,28595 Kč | 6 429,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05060 Kč | 10 506,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

