


MMZ1005F470ETD25 | |
|---|---|
DigiKey Part Number | 445-181779-2-ND - Tape & Reel (TR) 445-181779-1-ND - Cut Tape (CT) 445-181779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F470ETD25 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,51980 Kč | 125,99 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 250 | 1,92592 Kč | 481,48 Kč |
| 500 | 1,70210 Kč | 851,05 Kč |
| 1 000 | 1,49422 Kč | 1 494,22 Kč |
| 5 000 | 1,29474 Kč | 6 473,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05777 Kč | 10 577,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





