180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.6Ohm
MMZ1005xxxxET000

MMZ1005F181ET000

DigiKey Part Number
445-175076-2-ND - Tape & Reel (TR)
445-175076-1-ND - Cut Tape (CT)
445-175076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005F181ET000
Description
FERRITE BEAD 180 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
180 Ohms @ 100 MHz
Manufacturer
TDK
Current Rating (Max)
200mA
Series
DC Resistance (DCR) (Max)
1.6Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,87700 Kč28,77 Kč
252,49440 Kč62,36 Kč
502,23420 Kč111,71 Kč
1001,99690 Kč199,69 Kč
2501,71092 Kč427,73 Kč
5001,51354 Kč756,77 Kč
1 0001,33085 Kč1 330,85 Kč
5 0001,12444 Kč5 622,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,91866 Kč9 186,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč